Product Information
Product Overview
The PCI-7811 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. The PCI-7811 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in-the-loop (HIL) test, custom communications protocols, bit error rate test, and other applications that require precise timing and control.
Technical Specifications
Digital Reconfigurable I/O Device
16bit
-
-10V to 10V
NI DAQ Devices
To Be Advised
-
-
160I/O's
-20°C to +70°C
PCI-7811
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate