Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-43
Order Code3621202
Product RangePXI-2543
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-43
Order Code3621202
Product RangePXI-2543
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch ConfigurationDual 4 x 1
No. of Channels4Channels
Bus Connector TypePXI Hybrid
Relay TypeFET
Switching Voltage Max8VAC
Switching Current Max-
Bandwidth6.6GHz
For Use WithNI PXI Controller
Product RangePXI-2543
SVHCTo Be Advised
Product Overview
The PXI-2543 features high-performance solid-state relays that offer unique benefits such as unlimited relay life and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
4Channels
Relay Type
FET
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
Dual 4 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
8VAC
Bandwidth
6.6GHz
Product Range
PXI-2543
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95