Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785695-01
Order Code3954986
Technical Datasheet
Product Range-
Thermal Cooling Type-
Total Power Max88W
Memory Capacity64 GB
Interface Type-
Network Interfaces-
Operating Temperature Min0°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
Total Power Max
88W
Interface Type
-
Operating Temperature Min
0°C
SVHC
To Be Advised
Thermal Cooling Type
-
Memory Capacity
64 GB
Network Interfaces
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2