Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785681-01
Order Code3620257
Technical Datasheet
Accessory TypeSFP Cable
For Use WithNI FlexRIO and USRP RIO Devices
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SFP+ Cable connects to the SFP port on some PXI High-Speed Serial Instruments, PXI Ethernet Interface Modules, Controllers for FlexRIO, and USRP RIO devices. The LC/LC Duplex model has multimode and single-mode optical fibre options that you can use in tandem with SFP+ optical transceivers. The cable is rated for transmission speeds up to 10.3125 Gbps and is offered in different lengths.
Technical Specifications
Accessory Type
SFP Cable
Product Range
-
For Use With
NI FlexRIO and USRP RIO Devices
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17