Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783814-01
Order Code3622516
Product RangeNI-9251
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783814-01
Order Code3622516
Product RangeNI-9251
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate102.4kSPS
Resolution (Bits)24bit
No. of Input Channels2Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range3.058Vrms
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9251
SVHCTo Be Advised
Product Overview
The NI-9251 with mini XLR is a low-distortion input channel that allows for the high dynamic range measurements necessary to fully test and evaluate modern audio outputs used in most consumer electronic devices. Unlike sound card-based solutions, you can quickly deploy the NI-9251 to guarantee long-term measurement repeatability and increased test system uptime. To maximize low-noise benefits, the NI-9251 differential input is provided through a mini-XLR connector, which delivers a truly balanced input.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
3.058Vrms
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
102.4kSPS
No. of Input Channels
2Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9251
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17