Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPUSBM5V5X4-TL,115
Order Code2575135
Product RangePUSBMxX4-TL
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUSBM5V5X4-TL,115
Order Code2575135
Product RangePUSBMxX4-TL
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case StyleDFN
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangePUSBMxX4-TL
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN
Operating Voltage
5.5V
Product Range
PUSBMxX4-TL
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability