Print Page
Image is for illustrative purposes only. Please refer to product description.
1,320 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.730 |
10+ | £1.360 |
100+ | £1.140 |
500+ | £0.938 |
1000+ | £0.905 |
Price for:Each
Minimum: 1
Multiple: 1
£1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R7-100YSFX
Order Code2892883
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id90A
Drain Source On State Resistance0.0072ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Power Dissipation198W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
NextPower 100V MOSFETs are smaller, faster cooler and optimised for fast switching, low spiking and high efficiency. NextPower 100V (T8) uses deep-trenches and charge-balanced structure (resurf) in LFPAK56 (SOT669 & SOT1023), TO-220 & TO-220 & I2PAK. Featuring Best-in-class low Qrr giving high-efficiency in switching applications.
Applications
Medical
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
198W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0072ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.1V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002