Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN7R6-100BSEJ
Order Code2281227
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id75A
Drain Source On State Resistance0.0065ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation296W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for PSMN7R6-100BSEJ
3 Products Found
Product Overview
The PSMN7R6-100BSE is a N-channel standard level MOSFET offers very low RDS (ON) for low conduction losses. The device complements the latest hot-swap controllers - robust enough to withstand substantial inrush currents during turn ON, whilst offering a low RDS (ON) characteristic to keep temperatures down and efficiency up in continued use. Ideal for telecommunication systems based on a 48V backplane/supply rail.
- Enhanced forward biased safe operating area for superior linear mode operation
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
296W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002008