Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN025-100D,118
Order Code1758132
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id25A
Drain Source On State Resistance0.022ohm
Transistor Case StyleSOT-428
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The PSMN025-100D,118 is a SiliconMAX standard level N-channel enhancement-mode FET in a plastic package using TrenchMOS® technology. It is designed and qualified for use in DC-to-DC converters and switched-mode power supply applications.
- Higher operating power due to low thermal resistance
- Suitable for high frequency applications due to fast switching characteristics
- Low conduction losses due to low ON-state resistance
- -55 to 175°C Junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
SOT-428
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000765