Product Overview
The PRTR5V0U4Y,125 is an integrated quad ultra-low capacitance ESD Protection Device designed to protect input/output (I/O) ports that are sensitive to capacitive load, such as USB 2.0, Ethernet and DVI from destruction by electrostatic discharge (ESD). It provides protection to downstream signal and supply components from ESD voltages as high as ±8kV (contact discharge). It incorporates four pairs of ultra-low capacitance rail-to-rail diodes plus a Zener diode. The rail-to-rail diodes are connected to the Zener diode which allows ESD protection to be independent of supply voltage. The device is fabricated using thin film-on-silicon technology integrating four ultra-low capacitance rail-to-rail ESD protection diodes. It is suitable for general-purpose downstream ESD protection high frequency analogue signals and high-speed serial data transmission for ports inside as cellular, PCS mobile handsets and DVI/HDMI interfaces.
- ESD protection compliant to IEC 61000-4-2 level 4, ±8kV contact discharge
- Four ultra-low input capacitance (1pF typical) rail-to-rail ESD protection diodes
- Low-voltage clamping due to integrated Zener diode
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Wireless, Industrial, Multimedia
Technical Specifications
-
6Pins
-
-
SOT-363
-
PRTR5
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate