Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.236 |
| 10+ | £0.142 |
| 100+ | £0.0585 |
| 500+ | £0.0551 |
| 1000+ | £0.045 |
| 5000+ | £0.0427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3002EEFZ
Order Code2988586
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max520mV
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleDFN0603
No. of Pins2Pins
Reverse Recovery Time2ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMEG3002EEFZ is a planar schottky barrier rectifier with an integrated guard ring for stress protection in a DFN0603-2 (SOD972E) leadless ultra small surface-mounted device (SMD) package. It is used in applications such as low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, low power consumption applications, ultra high speed switching, LED backlight for mobile application.
- Low forward voltage
- Low leakage current
- Average forward current is 0.2A max at (δ = 0.5, f = 20KHz, square wave, Tamb ≤ 126°C)
- Reverse voltage is 30V maximum at (Tj = 25°C)
- Forward voltage is 450mV typical at (IF = 200mA, Tj = 25°C, pulsed)
- Reverse current is 2.1µA typical at (VR = 30V, Tj = 25°C, pulsed)
- Diode capacitance is 17pF typical at (VR = 1V, f = 1MHz, Tj = 25°C)
- Reverse recovery time is 2ns typical at (IF = 500mA, IR = 500mA, IR(meas) = 100mA, Tj = 25°C)
- Ambient temperature range from -55°C to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4.5A
Diode Case Style
DFN0603
Reverse Recovery Time
2ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
520mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability