Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG060V050EPDAZ
Order Code4334146
Product RangePMEG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG060V050EPDAZ
Order Code4334146
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current160A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
SOT-1289
Forward Voltage Max
560mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability