Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG045T150EPDZ
Order Code2901041RL
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current210A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Product Overview
PMEG045T150EPDZ is a trench maximum efficiency general application (MEGA) schottky barrier rectifier encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package. Applications include high-efficiency DC-to-DC conversion, switch mode power supply, freewheeling application, reverse polarity protection, and low power consumption application.
- Average forward current is 15A max (δ = 0.5; f = 20KHz; Tsp ≤ 145°C; square wave)
- Reverse voltage is 45V max (Tj = 25°C)
- Low forward voltage, low leakage current due to Trench MEGA Schottky technology
- High power capability due to clip-bonding technology and heat sink
- AEC-Q101 qualified
- Forward voltage is 480mV typ (IF = 15A; tp ≤ 300µs; δ ≤ 0.02; Tj = 25°C; pulsed)
- Reverse current is 16µA typ (VR = 10V; tp ≤ 3ms; δ ≤ 0.03; Tj = 25°C; pulsed)
- Average forward current is 15A max (δ = 0.5; f = 20KHz; Tsp ≤ 145°C; square wave)
- Total power dissipation is 1.66W max (Tamb ≤ 25°C)
- 3 leads SOT1289 package, ambient temperature range from -55 to 175°C
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
210A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
15A
Diode Case Style
SOT-1289
Forward Voltage Max
550mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability