Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMCM4401VPEZ
Order Code2545263RL
Also Known AsPMCM4401VPE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
9000+ | £0.0741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
£670.40 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMCM4401VPEZ
Order Code2545263RL
Also Known AsPMCM4401VPE
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3.9A
Drain Source On State Resistance0.055ohm
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation400mW
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nexperia have designed their smallest solution Field-Effect Transistor (FET) in a 4 and 6 bump Wafer Level Chip-Size packages (WLCSP) using trench MOSFET technology, offering N-Channel & P-channel MOSFETS with 4 or 6 pin configurations. These MOSFETs feature a very low On Resistance per mm² while maintaining greater than 2 kV of ESD protection.
Applications
Portable Devices, Medical
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.9A
Transistor Case Style
WLCSP
Rds(on) Test Voltage
4.5V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability