Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBD354,215
Order Code3440016RL
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage4V
Average Forward Current30mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max100°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
30mA
Forward Surge Current
-
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
4V
Forward Voltage Max
600mV
Operating Temperature Max
100°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability