Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHT6N06T
Order Code1081456
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.15ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation8.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for PHT6N06T
2 Products Found
Product Overview
The PHT6N06T is a N-channel enhancement-mode FET in a plastic package using TrenchMOS™ technology. It is suitable for use in DC to DC converters and general purpose switch applications.
- Low ON-state resistance
- Low QGD
- Fast switching
- Surface-mount package
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
8.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012