Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPH2925U.
Order Code7564252
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id113A
Drain Source On State Resistance2.3ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max-
Power Dissipation62.5W
No. of Pins-
Operating Temperature Max-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for PH2925U.
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
113A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
4.5V
Power Dissipation
62.5W
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
2.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107