Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L7BAS
Order Code8737673
Technical Datasheet
Clamping Voltage Vc Max7.6V
Diode Case StyleSOT-505
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
Product Overview
The PESD5V0L7BAS is a low capacitance 7-fold bidirectional ESD Protection Diode Array designed for the protection of up to seven transmission or data lines from damage caused by electrostatic discharge (ESD) and other transients.
- ESD protection of up to seven lines
- Low diode capacitance
- 35W Maximum peak pulse power (PPP)
- 3nA Ultra low leakage current (IRM)
- ESD protection up to 10kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
7.6V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-505
Operating Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052