Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
The PESD5V0L6US is a low capacitance 6-fold ESD Protection Diode Array designed to protect up to six transmission or data lines from the damage caused by electrostatic discharge (ESD) and other transients.
- ESD protection of up to six lines
- Low diode capacitance
- 35W Maximum peak pulse power (PPP)
- 8nA Ultra low leakage current (IRM)
- ESD protection up to 20kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-96
Operating Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001