Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTB123YU
Order Code2469721RL
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current500mA
Transistor Case StyleSOT-323
No. of Pins3 Pin
Power Dissipation300mW
Operating Temperature Max175°C
DC Current Gain hFE Min70hFE
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PDTB123YU is a PNP Resistor Equipped Transistor (RET) encapsulated in a very small surface-mount plastic package. It offers built-in bias resistors and simplifies circuit design. It is designed for use with IC inputs control, switching loads and cost-saving alternative to BC807 or BC817 series transistors in digital applications.
- 500mA Output current capability
- Reduces component count up to 175°C
- AEC-Q101 Qualified
- ±10% Resistor ratio tolerance
- High temperature applications
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Transistor Case Style
SOT-323
Power Dissipation
300mW
DC Current Gain hFE Min
70hFE
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
500mA
No. of Pins
3 Pin
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability