Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3USB30Z
Order Code2545258
Product RangePCMFxUSB30
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3USB30Z
Order Code2545258
Product RangePCMFxUSB30
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleWLCSP
No. of Pins15Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePCMFxUSB30
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
15Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLCSP
Operating Voltage
-
Product Range
PCMFxUSB30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability