Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4041SPN,115
Order Code2439519
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN6.7A
Continuous Collector Current PNP6.7A
Power Dissipation NPN2.3W
Power Dissipation PNP2.3W
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP300hFE
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN130MHz
Transition Frequency PNP110MHz
Product Range-
Qualification-
Product Overview
The PBSS4041SPN,115 is a NPN-PNP breakthrough-in small signal (BISS) Bipolar Transistor Array in a medium power surface-mount plastic package. It is suitable for use in battery-driven devices, charging circuits, load-switch and power switches. It utilizes required smaller printed-circuit board (PCB) area than for conventional transistors.
- Very low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- High efficiency due to less heat generation
- PBSS4041SP dual PNP complement
- PBSS4041SN dual NPN complement
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
6.7A
Power Dissipation PNP
2.3W
DC Current Gain hFE Min PNP
300hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
110MHz
Qualification
-
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
6.7A
Power Dissipation NPN
2.3W
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
130MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability