Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4032SPN
Order Code1829386
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN5.7A
Continuous Collector Current PNP5.7A
Power Dissipation NPN2.3W
Power Dissipation PNP2.3W
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP300hFE
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN140MHz
Transition Frequency PNP115MHz
Product Range-
Qualification-
Product Overview
The PBSS4032SPN is a NPN-PNP breakthrough-in small signal (BISS) Bipolar Transistor Array in a medium power surface-mount plastic package. It is suitable for DC-to-DC conversion, battery-driven devices and charging circuits. It utilizes required smaller printed-circuit board (PCB) area than for conventional transistors.
- Low collector-emitter saturation voltage VCEsat
- Optimized switching time
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- High efficiency due to less heat generation
- PBSS4032SN dual NPN complement
- PBSS4032SP dual PNP complement
Applications
Power Management
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
5.7A
Power Dissipation PNP
2.3W
DC Current Gain hFE Min PNP
300hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
115MHz
Qualification
-
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
5.7A
Power Dissipation NPN
2.3W
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005