Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4032SN
Order Code1829383
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN5.7A
Continuous Collector Current PNP-
Power Dissipation NPN2.3W
Power Dissipation PNP-
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN140MHz
Transition Frequency PNP-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
5.7A
Power Dissipation NPN
2.3W
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005