Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPBRP123YT,215
Order Code1829339RL
Product RangePBRP123Y Series
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBRP123YT,215
Order Code1829339RL
Product RangePBRP123Y Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
Continuous Collector Current800mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation570mW
Operating Temperature Max150°C
DC Current Gain hFE Min190hFE
Product RangePBRP123Y Series
Qualification-
Product Overview
The PBRP123YT is a 800mA PNP breakthrough-in small signal (BISS) Resistor Equipped Transistor (RET) in a small surface-mount plastic package.
- High current gain hFE
- Built-in bias resistors
- Simplifies circuit design
- Low collector-emitter saturation voltage VCEsat
- Reduces component count
- Reduces pick and place costs
- ±10% Resistor ratio tolerance
- NPN complement is PBRN123YT
- 7Q Marking code
Applications
Industrial, Automotive, Power Management
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
40V
Base Input Resistor R1
2.2kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PBRP123Y Series
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
800mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
570mW
DC Current Gain hFE Min
190hFE
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability