Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS2002S
Order Code1829325RL
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN3A
Continuous Collector Current PNP3A
Power Dissipation NPN700mW
Power Dissipation PNP700mW
DC Current Gain hFE Min NPN420hFE
DC Current Gain hFE Min PNP420hFE
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
3A
Power Dissipation PNP
700mW
DC Current Gain hFE Min PNP
420hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
3A
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
420hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005