Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV8515QAZ
Order Code2545287
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Continuous Collector Current500mA
Power Dissipation325mW
Transistor Case StyleSOT-1215
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency75MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-1215
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
150V
Power Dissipation
325mW
Transistor Mounting
Surface Mount
Transition Frequency
75MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability