Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3020NAKV
Order Code2400975RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel2.7ohm
Drain Source On State Resistance P Channel2.7ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel375mW
Power Dissipation P Channel375mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
2.7ohm
No. of Pins
6Pins
Power Dissipation P Channel
375mW
Product Range
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
2.7ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
375mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001