Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX1117CE19Z
Order Code2057280
Technical Datasheet
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom1.9V
Output Voltage - Nom1.9V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Max
20V
Output Voltage Nom
1.9V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage - Nom
1.9V
Max Output Current
1A
Dropout Voltage Typ @ Current
0
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104