Product Information
Alternatives for NPIC6C596PW,118
1 Product Found
Product Overview
The NPIC6C596PW is a 8-bit serial-in/serial or parallel-out power logic Shift Register with a storage register and open-drain outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR\ input. A low on MR\ resets both the shift register and storage register. Data is shifted on the low-to-high transitions of the SHCP input. The data in the shift register is transferred to the storage register on a low-to-high transition of the STCP input. If both clocks are connected together, the shift register is always one clock pulse ahead of the storage register. To provide additional hold time in cascaded applications, the serial output QS7 is clocked out on the falling edge of SHCP. Data in the storage register drives the gate of the output extended-drain NMOS (EDNMOS) transistor whenever the output enable input is low.
- Eight power EDNMOS transistor outputs of 100mA continuous current
- 33V Output clamping voltage
- Enhanced cascading for multiple stages
- All registers cleared with single input
- Low power consumption
- 250mA Current limit capability
- 30mJ Avalanche energy capability
Applications
Signalling
Technical Specifications
-
1 Element
TSSOP
16Pins
5.5V
NPIC
-40°C
-
Serial to Parallel, Serial to Serial
8bit
TSSOP
4.5V
Open Drain
-
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate