Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR401U
Order Code2469672RL
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max40V
Output Voltage Max38V
Output Current Max10mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleTSOP
No. of Outputs3Outputs
Switching Frequency-
Product Overview
The NCR401U is a 10mA LED Driver consisting of resistor-equipped PNP transistor with two diodes on one chip. It features stabilized output current adjustable up to 65mA when an external resistor is used.
- High current accuracy at supply voltage variation
- Reduces component count and board space
- 1.4V Low voltage overhead
- 750mW High power dissipation
Applications
Industrial, Automotive, LED Lighting
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
38V
Switching Frequency Typ
-
IC Case / Package
TSOP
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
TSOP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
10mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current
No. of Outputs
3Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001