Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLD6815TD/30H
Order Code2308300RL
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The LD6815TD/30H is a 3V fixed low-dropout (LDO) Linear Regulator with ultra-high power supply rejection ratio (PSRR) of 75dB. The typical voltage drop is 250mV at 150mA current rating. Operating voltages can range from 2.3 to 5.5 V. The device shows a high-ohmic state (3-state) at the output pin when set to disabled mode. The device contains a pull-down switching transistor to provide a low-ohmic output state (auto discharge function) in disabled mode.
- Overcurrent protection
- Auto discharge or high-ohmic output state when disabled
- Low quiescent current (0.1µA) in shutdown mode
- High-level ESD protection (6kV human body model)
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management, Imaging, Video & Vision
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage Nom
3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033