Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLD6806F/23H
Order Code2057258
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.3V
Output Voltage - Nom2.3V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
2.3V
Max Output Current
200mA
Dropout Voltage - Typ @ Current
60mV
No. of Pins
6Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage Nom
2.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001