Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoIP4791CZ12
Order Code2498536RL
Technical Datasheet
Device TypeHDMI Transmitter
InterfacesHDMI
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageHXSON
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Device Type
HDMI Transmitter
Supply Voltage Min
4.5V
IC Case / Package
HXSON
Operating Temperature Min
-40°C
Qualification
-
Interfaces
HDMI
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007