Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4059BT,653
Order Code2444969RL
Technical Datasheet
Logic Family / Base NumberHEF4059
Counter TypeDivide-By-N, Programmable
Clock Frequency20MHz
Count Maximum-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Logic Family / Base Number
HEF4059
Clock Frequency
20MHz
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Max
15.5V
Logic IC Base Number
0
Operating Temperature Max
85°C
Counter Type
Divide-By-N, Programmable
Count Maximum
-
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01