Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4017BT.
Order Code386959
Technical Datasheet
Logic Family / Base NumberHEF4017
Counter TypeDecade
Clock Frequency30MHz
Count Maximum5
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4017
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Alternatives for HEF4017BT.
1 Product Found
Technical Specifications
Logic Family / Base Number
HEF4017
Clock Frequency
30MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4017
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Counter Type
Decade
Count Maximum
5
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014