Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoCBTD3861BQ
Order Code2164801
Technical Datasheet
No. of Channels2Channels
Output Current128mA
Logic TypeBus Switch
Input Level2V
No. of Pins24Pins
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
No. of Channels
2Channels
Logic Type
Bus Switch
No. of Pins
24Pins
IC Case / Package
DHVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Current
128mA
Input Level
2V
Logic Case Style
DHVQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005