Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCX71H.
Order Code3023527
Technical Datasheet
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
No. of Pins3Pins
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Alternatives for BCX71H.
2 Products Found
Technical Specifications
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
DC Current Gain hFE Min
180hFE
Product Range
-
Continuous Collector Current
100mA
No. of Pins
3Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033