Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.0213 |
| 9000+ | £0.0169 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£63.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC846BW,115
Order Code2336801
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC846BW,115 is a NPN general-purpose transistor in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package. It is suitable for general-purpose switching and amplification applications.
- Collector-base breakdown voltage is 80V min at IC=100µA; IE=0A, Tamb=25°C
- Collector-emitter breakdown voltage is 65V min at IC=10mA; IE=0 A, Tamb=25°C
- Emitter-base breakdown voltage is 6V min at IE=100µA, IC=0A; Tamb=25°C
- Emitter-base cut-off current is 100nA max at VEB=5V, IC=0A, Tamb=25°C
- 290 DC current gain at VCE=5V, IC=10μA, Tamb=25°C
- Transition frequency is 100MHz min at VCE=5V, IC=10mA; f=100MHz, Tamb=25°C
- Collector capacitance is 3pF max at VCB=10V; IE=ie=0A; f=1MHz;Tamb=25°C
- Emitter capacitance is 11pF typ at VEB=0.5V, IC=ic=0A; f=1MHz;Tamb=25°C
- Noise figure is 2dB typ at IC=200 A; VCE=5V; RS=2kohm; f=1kHz; B =200Hz; Tamb=25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC846BW,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability