Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT245DB,118
Order Code3442158
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74LVT245
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for 74LVT245DB,118
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74LVT245
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability