Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC38ABQ
Order Code2164770
Technical Datasheet
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
DHVQFN
Product Range
-
Supply Voltage Min
1.2V
Output Current
32mA
Operating Temperature Max
125°C
No. of Pins
14Pins
Logic Case Style
DHVQFN
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018