Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2GU04GW,125
Order Code2463878
Technical Datasheet
No. of Inputs2Inputs
No. of Pins6Pins
IC Case / PackageSC-88
Logic Case StyleSC-88
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for 74LVC2GU04GW,125
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
SC-88
Supply Voltage Min
1.65V
Output Current
50mA
Operating Temperature Max
125°C
No. of Pins
6Pins
Logic Case Style
SC-88
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001