Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1T45GF,132
Order Code2164895
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVC145
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins6Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
XSON
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741T245
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74LVC145
IC Case / Package
XSON
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability