Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G3157GN,132
Order Code3441381
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
No. of Circuits1Circuits
On State Resistance Max195ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageXSON
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max195ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Switch
No. of Circuits
1Circuits
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
On State Resistance Max
195ohm
IC Case / Package
XSON
No. of Channels
1Channels
On Resistance Max
195ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001