Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G14GM
Order Code2164880
Technical Datasheet
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleXSON
IC Case / PackageXSON
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
XSON
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
125°C
No. of Pins
6Pins
IC Case / Package
XSON
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002