Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC04AD,118
Order Code2463871RL
Technical Datasheet
No. of Inputs6Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
6Inputs
IC Case / Package
SOIC
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
No. of Pins
14Pins
Logic Case Style
SOIC
Supply Voltage Min
1.65V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001