Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.235 |
Product Information
Product Overview
74HCT7541PW,118 is a 8bit buffer/line driver with schmitt-trigger inputs and 3-state outputs. This device features two output enables. A HIGH on active-low OEn causes the outputs to assume a high-impedance OFF-state. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 4.5V to 5.5V
- CMOS low power dissipation, high noise immunity
- Unlimited input rise and fall times, latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Non-inverting outputs, TTL input level
- Input leakage current is ±0.1μA maximum at (VI=VCC or GND;VCC = 5.5V, 25°C)
- Supply current is 8μA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 19ns typical at (VCC = 4.5V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
20Pins
5.5V
74541
125°C
-
No SVHC (25-Jun-2025)
74HCT7541
TSSOP
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate