Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HCT4851BQ
Order Code2164861
Product Range74HC4851; 74HCT4851
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4851BQ
Order Code2164861
Product Range74HC4851; 74HCT4851
Technical Datasheet
No. of Circuits8Circuits
Power Supply TypeSingle Supply
On State Resistance Max400ohm
Supply Voltage Range2V to 6V
IC Case / PackageDHVQFN
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ76ohm
On Resistance Max400ohm
Switch ConfigurationSP8T
Mux / Demux Configuration3:8
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74HC4851; 74HCT4851
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
76ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74HC4851; 74HCT4851
MSL
MSL 1 - Unlimited
No. of Circuits
8Circuits
On State Resistance Max
400ohm
IC Case / Package
DHVQFN
No. of Channels
1Channels
On Resistance Max
400ohm
Mux / Demux Configuration
3:8
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023