Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4040N
Order Code382553
Technical Datasheet
Logic Family / Base Number74HCT4040
Counter TypeBinary
Clock Frequency98MHz
Count Maximum4095
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number744040
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 74HCT4040N is a 12-stage Binary Ripple Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the high-to-low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of the state of CP\. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- TTL Input levels
- Complies with JEDEC standard No. 7A
Applications
Clock & Timing, Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Logic Family / Base Number
74HCT4040
Clock Frequency
98MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744040
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
4095
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012