Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT221D.
Order Code489645
Technical Datasheet
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay32ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for 74HCT221D.
1 Product Found
Technical Specifications
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Output Current
-
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Propagation Delay
32ns
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006